DC2688A-A

Analog Devices
584-DC2688A-A
DC2688A-A

Mfr.:

Description:
Power Management IC Development Tools LT8698S DEMO BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 42 V
5 V
LT8698S, LT8698S-1
LT8698S
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8698S Demo Boards DC2688A-A/B

Analog Devices Inc. LT8698S Demo Boards DC2688A-A/B are configured to evaluate the operation of the LT8698S and LT8698S-1 USB Chargers. The LT8698S and LT8698S-1 USB Chargers are compact, high efficiency, synchronous monolithic step-down switching regulators intended to power the 5V USB VBUS rail with up to 3A from an input voltage as high as 42V.