DC2655A-C

584-DC2655A-C
DC2655A-C

Mfr.:

Description:
Amplifier IC Development Tools LTC6363-0.5 Demo Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Differential Amplifiers
LTC6363
2.8 V to 11 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: LTC6363
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 378,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2655A Demo Boards for the LTC6363 Amplifiers

Analog Devices Inc. DC2655A Demonstration Boards are designed to evaluate the LTC6363-0.5, LTC6363-1, and LTC6363-2 low-power and low-noise differential amplifiers with built-in precision resistors. These DC2655A demo boards are designed to minimize trace resistance in series with the IC to maintain accurate gain and Common Mode Rejection Ratio (CMRR). Analog Devices DC2655A Demo Boards can be driven single-ended or differentially, and the signal path from the inputs to outputs is DC coupled. These DC2655A demo boards have an onboard jumper that can configure the demo board for single or dual power supply.