DC2605A

Analog Devices
584-DC2605A
DC2605A

Mfr.:

Description:
Power Management IC Development Tools 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,25 € 341,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7 V to 14 V
500 mV to 1.5 V
LTC3884ERHE-1, LTC3874EUF-1
LTC3884
Brand: Analog Devices
Interface Type: I2C, SMBus
Output Current: 120 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3874-1 Demo Board DC2605A

Analog Devices Inc. LTC3874-1 Demo Board DC2605A is designed to evaluate the performance of the LTC3884-1 Synchronous Buck Converter. This Demo Board features the LTC3884-1 paired with a slave controller LTC3874-1 to provide a 4-phase buck converter solution. The Demo Board powers up to default settings and produces power based on configuration resistors or with non-volatile memory without any serial bus communication. This enables easy evaluation of the DC-DC converter.