DC2551A-C

Analog Devices
584-DC2551A-C
DC2551A-C

Mfr.:

Description:
Amplifier IC Development Tools LT1997 l Configurable Precision Amplifie

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: LT1997-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 685,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2551A Demo Boards for LT1997

Analog Devices Inc. DC2551A Demo Boards are configured to evaluate the operation of the LT1997 wide voltage gain selectable amplifiers, a one-chip solution for accurately amplifying voltages. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common-mode rejection ratio of >91dB. Analog Devices DC2551A Demo Boards offer a rapid evaluation tool with jumpers, providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The DC2551A-A board supports the LT1997-3 amplifier, the DC2551A-B board supports the LT1997-2 amplifier, and the DC2551A-C board supports the LT1997-1 amplifier.