DC2543B

Analog Devices
584-DC2543B
DC2543B

Mfr.:

Description:
Power Management IC Development Tools LTC7820EUFD Demo Board 2:1 Step-Down,

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,98 € 241,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
36 V to 60 V
18 V to 30 V
LTC7820EUFD
LTC7820
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 521,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2543A Demo Boards for LTC7820 DC/DC Controllers

Analog Devices Inc. DC2543A Demonstration Boards LTC7820 Charge Pump DC/DC Controllers serve as voltage dividers with a 2:1 step-down ratio and 98.7% efficiency rating up to 20A. The DC2543A Demonstration Board includes the LTC7820 Controller and the 2543A demonstration circuit.