DC2509A

Analog Devices
584-DC2509A
DC2509A

Mfr.:

Description:
Power Management IC Development Tools Gleanergy Multi-Source E H Demo Board wi

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,48 € 105,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Energy Harvesting
30 mV to 500 mV, 330 mV to 6 V, 4 V to 19 V
3.3 V
LTC3106, LTC3107, LTC3330, LTC3331, LTC2935-2
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3107/LTC3330/LTC3331/LTC2935 Demo Board DC2509A

Analog Devices LTC3107, LTC3330, LTC3331, and LTC2935 Demo Board DC2509A is a versatile energy harvesting demo board that is capable of accepting solar, thermal, and piezoelectric energy sources or any high-impedance AC or DC source. The board contains four independent power circuits based on the LTC3106, LTC3107, LTC3330, LTC3331, and LTC2935-2 energy harvesting ICs. The board hosts groups of switches, jumpers, and resistors, which allow its operation to be configured in various ways. As a result, the system is very customizable and can be modified to meet the user’s needs. This compatibility makes it a perfect evaluation tool for any low-power energy harvesting system.