DC2480A

Analog Devices
584-DC2480A
DC2480A

Mfr.:

Description:
Power Management IC Development Tools LTC4283 Demo Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,22 € 169,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Hot Swap Voltage Controller
- 48 V
LTC4283
LTC4283
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4283 Demo Board DC2480A

Analog Devices LTC4283 Demo Board DC2480A showcases the LTC4283 high power, negative hot-swap controller with energy monitor and EEPROM in a -48V, 8A (400W) application. The Analog Devices DC2480A offers a reliable, low-cost hotplug solution for high-power systems where input steps are imminent. Included onboard is isolation for Power Good control pins to enable downstream power converters. LEDs indicate the presence of -48V input and output and the state of supply feeds and Power Good signaling. High voltage layout rules are followed throughout for long-term product reliability. Headers for three I2C interfaces provide instant access to voltage, current, power, energy, fault log, and board temperature data.