DC2464A-B

Analog Devices
584-DC2464A-B
DC2464A-B

Mfr.:

Description:
Power Management IC Development Tools Hot Swappable Supercap Chr, Backup Cntr

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Hot Swap Voltage Controller
24 V
LTC3351EUFF
LTC3351
Brand: Analog Devices
Output Current: 6.4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 558,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2464A-A & A-B Demo Boards for LTC3351 Chargers

Analog Devices Inc. DC2464A-A and A-B Demo Boards for LTC3351 Chargers are designed using a hot-swappable supercapacitor charger, backup controller, and system monitor. These demo boards control the inrush current when connected using dual input hot swap FETs. These FETs also help disconnect the input supply during input power loss or overcurrent fault. The Analog Devices Inc. DC2464A-A and A-B Demo Boards for LTC3351 Chargers use an output ideal diode to allow the supercapacitors to supply the output when VCAP is above the set backup voltage. The LTC3351 will supply the output by operating as a boost regulator when the capacitor stack voltage drops down to the set output voltage. The LTC3351 will continue to act as a boost regulator until the energy in the supercapacitors is depleted.