DC2456A

Analog Devices
584-DC2456A
DC2456A

Mfr.:

Description:
Power Management IC Development Tools LTC3779EFE Demo Board - 16V VIN 120

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,18 € 266,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
16 V to 120 V
48 V
LTC3779
LTC3779
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2456A Demo for LTC3779 4 Switch Buck Controller

Analog Devices DC2456A Demonstration Board helps designers evaluate the performance of the LTC3779 4-Switch Buck-Boost Controller. The demonstration board features Demonstration Circuit 2456A and the LTC3779EFE 4-Switch Buck-Boost Controller. Demonstration Circuit 2456A is a high-voltage, high-efficiency synchronous buck-boost DC-DC converter with a 16V to 120V input voltage range. Analog Devices DC2456A can supply a 10A maximum load current with a 48V output. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 600kHz. An optional output current feedback loop supports applications such as battery charging. With a wide input range, wide output range, and seamless transfers between operation modes, the LTC3779 is ideal for industrial, automotive, medical, military, and avionics applications.