DC2448A-A

Analog Devices
584-DC2448A-A
DC2448A-A

Mfr.:

Description:
Power Management IC Development Tools LTM4636 Demo Board - 80A Polyphase Step-

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,30 € 130,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.7 V to 15 V
600 mV to 3.3 V
LTM4636-1
LTM4636
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 40 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uModule
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM4636 Demo Board DC2448A

Analog Devices Inc. LTM4636 Demo Board DC2448A provides an evaluation platform for the LTM4636 40A DC-DC μModule Regulator with overtemperature and input/output overvoltage protection. The board includes the LTM4636 40A DC/DC μModule regulator and has a 4.7V to 15V input range. The DC2448A operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, DC2448A's MODE_PLLIN jumper selects the pulse-skipping mode for noise-sensitive applications or Burst Mode® operation in less noise-sensitive applications. The MODE_PLLIN pin also allows the LTM4636 to synchronize with an external clock signal. The DC2448A gives designers the option of choosing both internal and external compensation circuits for LTM4636.