DC2440A

Analog Devices
584-DC2440A
DC2440A

Mfr.:

Description:
Power Management IC Development Tools LTC3374AEUHF Demo Board High Accuracy 8-

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.5 V
3.3 V
LTC3374AEUHF
LTC3374A
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LTC3374AEUHF
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC3374AEUHF Demo Board DC2440A

Analog Devices LTC3374AEUHF Demo Board DC2440A is an 8-output power supply reference design based on the LTC3374A8-Channel Parallelable 1A Buck DC-DC. The LTC3374A has eight 1A synchronous buck regulators, each with an independent VIN supply that can range from 2.25V to 5.5V (the minimum VCC supply voltage is 2.7V). The input range of the LTC3374A is ideal for single-cell Li-Ion or Polymer battery applications. Up to four buck regulators may be paralleled together to create a higher-power buck regulator with a single inductor.