DC2435A-B

Analog Devices
584-DC2435A-B
DC2435A-B

Mfr.:

Description:
Power Management IC Development Tools LTC7813EUH Demo Board - Sync Boost + Syn

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,42 € 213,42 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
56 V
24 V
LTC7813EUH
LTC7813
Brand: Analog Devices
For Use With: LTC7813EUH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2435A Board for LTC7813 Boost Buck Controller

Analog Devices Inc. DC2435A Demonstration Boards are designed to evaluate the features and performance of the LTC7813 Synchronous Boost Buck Controllers. Analog Devices DC2435A Demonstration Boards feature Demonstration Circuit DC2435A with the LTC7813EUH. The LTC7813EUH is a high-performance dual-output (buck and boost) synchronous DC-DC switching regulator controller. The circuit has a drop-in layout where the total circuit area is 1.5" x 1.5" and provides a step-up/down power supply to the device under evaluation.