DC2432B-E

Analog Devices
584-DC2432B-E
DC2432B-E

Mfr.:

Description:
Power Management IC Development Tools LT6658-3.3 Demoboard -Low Noise, High Cu

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Reference
5 V to 36 V
3.3 V
LT6658-3.3
LT6658
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2432A & DC2432B Demo Boards for LT6658

Analog Devices Inc. DC2432A and DC2432B Demonstration Boards are specifically designed to evaluate the performance of the LT6658 Precision Dual-Output Voltage References. Designers can configure each output with external resistors to produce an output voltage of up to 6V. Even with heavy loading, both outputs are ideal for driving the precision reference inputs of high-resolution ADCs and DACs while simultaneously serving as output supplies. The output supplies are used to power microcontrollers and other supporting devices. The dual outputs are designed to meet the same precision specifications and track each other over temperature and load.