DC2425A-A

Analog Devices
584-DC2425A-A
DC2425A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2311-16 Demo Board - 16-Bit, 5Msps Tr

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,30 € 72,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2311-16
9.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstration circuit fot differential, single channel, high speed SAR ADCs
For Use With: LTC2311-16
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: LTC2311
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99