DC2412A-B

Analog Devices
584-DC2412A-B
DC2412A-B

Mfr.:

Description:
Data Conversion IC Development Tools 16-Bit, 1Msps 8-Channel Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2335-16
16 V
Bulk
Brand: Analog Devices
Description/Function: Demostrates a low noise, high speed SAR ADC
For Use With: LTC2335-16
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: LTC2335
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.