DC2378A-A

Analog Devices
584-DC2378A-A
DC2378A-A

Mfr.:

Description:
Power Management IC Development Tools LTM4650 Demo Board - 50A or Dual 25A Ste

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,67 € 80,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
15 V
1.5 V
LTM4650
LTM4650
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LTM4650
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 143,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99