DC2374B

Analog Devices
584-DC2374B
DC2374B

Mfr.:

Description:
Power Management IC Development Tools LTC4013 Demo Board - 60V Synchronous Buc

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,88 € 117,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
21.5 V to 35 V
LTC4013EUFD
LTC4013
Brand: Analog Devices
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2374B Demo Board for the LTC4013 Battery Charger

Analog Devices DC2374B Demo Board is designed to quickly and easily demonstrate the LTC4013 Battery Charger. The LTC4013 is a 60V Synchronous Buck Multi-Chemistry Battery Charger with two-stage CC/CV charge cycles, three and four-stage lead acid, and Li-Ion battery algorithms. The DC2374B Demo Board is set up to operate from a 21.5V to 35V supply or from a solar panel and charges a six-cell lead-acid battery at 5A.