DC2365A-D

Analog Devices
584-DC2365A-D
DC2365A-D

Mfr.:

Description:
Data Conversion IC Development Tools Buffered 8-Channel, 18-Bit, 800ksps Differential 10.24V ADC with 30VP-P Common Mode Range

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,60 € 194,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2333-18
16 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC2333
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 506,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2357-18 Demo Board

Analog Devices Inc. LTC2357-18 Demo Board is designed to evaluate the LTC2357 18-bit SAR ADCs. These ADCs are low noise, high speed, and 18-bit Successive Approximation Register (SAR). For precise sampling rates or to demonstrate AC performance such as SNR, THD, SINAD, and SFDR, the LTC2357-18 demo board uses the DC890 data collection board. This demo board demonstrates the AC and DC performance of the ADCs in conjunction with the DC2026C data controller board. The LTC2357-18 demo board comes with DC590/DC2026 data collection boards to demonstrate DC linearity and DC performance, such as peak-to-peak noise.