DC2290A-B

Analog Devices
584-DC2290A-B
DC2290A-B

Mfr.:

Description:
Data Conversion IC Development Tools LTC2387-16 Demo Board - 16-Bit, 15Msps S

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,17 € 248,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2387-16
6 V
Bulk
Brand: Analog Devices
Description/Function: Demonstration circuit for high speed SAR ADCs
For Use With: LTC2387-16
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: LTC2387
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2387-16 & LTC2387-18 SAR ADCs

Analog Devices Inc. LTC2387-16 and LTC2387-18 SAR Analog to Digital Converters (ADC) are low noise, high speed, 16- and 18-bit 15Msps successive approximation register (SAR) ADCs designed for a wide range of applications. The LTC2387-16 and LTC2387-18 ADCs are ideal for high-speed imaging and instrumentation applications with the combination of excellent linearity and a wide dynamic range.