DC2268A-G

Analog Devices
584-DC2268A-G
DC2268A-G

Mfr.:

Description:
Power Management IC Development Tools LTM4631EV Demo Board - Dual 18A or Sin

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,67 € 80,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.5 V to 16 V
1.5 V, 3.3 V
LTM4631
LTM4631
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 206,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2268A-G Demo Board for the LTM4631 Regulator

Analog Devices Inc. DC2268A-G Demo Board for the LTM4631 Regulator is a high-efficiency, high-density power management IC development tool. This demonstration board evaluates LTM4631 switching voltage regulators. The input voltage is from 5.5V to 16V, and the output voltage is from 1.5V to 3.3V. Analog Devices DC2268A-G Demonstration Board features an output current of 10A and operates in a continuous conduction mode in heavy load conditions. This demonstration board finds its applications in telecom, networking equipment, storage, and industrial equipment.