DC2215A

Analog Devices
584-DC2215A
DC2215A

Mfr.:

Description:
Power Management IC Development Tools LTC3126EUFD Demo Board - 4.3V VIN1 4

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
42 V
3.3 V
LTC3126UFD
LTC3126
Brand: Analog Devices
For Use With: LTC3126UFD
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3126EUFD Demo Board DC2215A

Analog Devices LTC3126EUFD Demo Board DC2215A features an example circuit based on the LTC3126 Synchronous Step-Down Regulator. The LTC3126EUFD Demo Board DC2215A features pin-selectable Ideal Diode-OR and priority input modes, with programmable undervoltage lockout thresholds, controlling the transition between input sources. The unique N-channel architecture provides efficient operation from either of two input sources to a programmable output voltage.