DC2198A

Analog Devices
584-DC2198A
DC2198A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2980 Demo Board - 16 Power Supply Man

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,88 € 117,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2980
6 V to 14 V
Bulk
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, PMBus, SMBus
Product Type: Data Conversion IC Development Tools
Series: LTC2980
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99