DC2078A

Analog Devices
584-DC2078A
DC2078A

Mfr.:

Description:
RF Development Tools LTC6430-20 Demo Board - 50MHz TO 1000MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,22 € 310,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Amplifier
LTC6430-20
50 MHz to 1 GHz
Brand: Analog Devices
Description/Function: Demonstration circuit optimized for 50 MHz to 1 GHz input/output CATV amplifier
For Use With: LTC6430-20
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LTC6430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 302,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.