DC2073B-C

Analog Devices
584-DC2073B-C
DC2073B-C

Mfr.:

Description:
Clock & Timer Development Tools LTC6900 Silicon Oscillator Demo Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,13 € 73,13 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
Clock Oscillator
LTC6900
5 kHz to 10 MHz
Bulk
Brand: Analog Devices
Operating Supply Voltage: 3 V
Product Type: Clock & Timer Development Tools
Series: LTC6900
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 554 g
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
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2073 Demo Boards for LTC69xx Silicon Oscillators

Analog Devices DC2073 Demo Boards for LTC69xx Silicon Oscillators provide an evaluation platform for the resistor-set oscillator ICs and fixed frequency ICs in an SOT23 package. Analog Devices DC2073B Demonstration Boards are available in several versions to support the LTC1799, LTC6900, LTC6905, LTC6906, LTC6907, and LTC6908 SOT23 Silicon Oscillators.