DC2038A-Q

Analog Devices
584-DC2038A-Q
DC2038A-Q

Mfr.:

Description:
Power Management IC Development Tools LTC4162 DC2038= lead acid,adjt,MPPT ON

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,68 € 111,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
5 V to 35 V
Adjustable
LTC4162-SADM
LTC4162-S
Brand: Analog Devices
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4162 Demo Boards DC2038A

Analog Devices LTC4162 Demo Boards DC2038A are designed to quickly and easily demonstrate the LTC4162 Step-Down Battery Chargers. The LTC4162 Step-Down Battery Chargers are highly integrated, high voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 includes a comprehensive telemetry system, two PowerPath FET controllers, and an MPPT function.