DC195A

584-DC195A
DC195A

Mfr.:

Description:
Power Management IC Development Tools LTC1627CS8 MONOLITHIC SYCHR., STEP-DOWN REGULATOR, 2.65V to 8.5Vin, 1.8V to 3.3Vout @ 500mA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.65 V to 8.5 V
1.82 V, 2.52 V, 2.94 V, 3.33 V
LTC1627
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8534000099
USHTS:
8473301180
ECCN:
EAR99