DC1948A

Analog Devices
584-DC1948A
DC1948A

Mfr.:

Description:
Power Management IC Development Tools 36V, 600mA Negative Linear Regulator with Programmable Current Limit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 7/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,27 € 99,27 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
LDO Voltage Regulator
- 1.5 V to - 36 V
- 1.25 V, - 2.5 V, - 5 V, - 12 V, - 15 V, - 18 V
LT3090
LT3090
Brand: Analog Devices
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99