DC1938A

Analog Devices
584-DC1938A
DC1938A

Mfr.:

Description:
Power Management IC Development Tools LT3072 Demo Board 2x2.5A Progrmbl LDO

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,17 € 217,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
800 mV to 3.45 V
590 mV to 2.54 V
LT3072
LT3072
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LT3072 Demo Board DC1938A

Analog Devices Inc. LT3072 Demo Board DC1938A is designed to evaluate the LT3072 IC, a dual, low noise, and low dropout linear regulator. This evaluation board operates from 0.8V to 3.45V input voltage range and provides 0.59V to 2.54V output voltage range. The DC1938A board requires a single external BIAS voltage that is higher than VIN1 and VIN2, between 2.375V and 5.25V. This board has placeholders identified as optional (Opt) components on the schematic that adds capacitance, add filtering, parallel references, and use the VOIC function.