DC1905B

Analog Devices
584-DC1905B
DC1905B

Mfr.:

Description:
Power Management IC Development Tools LTM4633 Demo Board - Triple 16V, 10A Ste

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,65 € 80,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.7 V to 16 V
800 mV to 1.8 V, 800 mV to 5.5 V
LTM4633EY
LTM4633
Brand: Analog Devices
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC1905B Demo Board for LTM4633

Analog Devices Inc. DC1905B Demo Board for LTM4633 features the LTM4633EY high efficiency, triple 10A step-down power μModule® regulator. The Analog Devices Inc. LTM4633EY input voltage range is from 4.7V to 16V with common input source or 2.375V to 16V with an external bias supply. The output voltage range is 0.8V to 1.8V for Channel 1 and Channel 2 and 0.8V to 5.5V for Channel 3. Derating is necessary for certain VIN, VOUT, frequency, and thermal conditions. The DC1905A offers access to the TRACK/SS pins allowing the user to program output tracking or soft-start period. The board operates in continuous conduction mode in heavy load conditions.