DC1877A

Analog Devices
584-DC1877A
DC1877A

Mfr.:

Description:
Power Management IC Development Tools LTC3630AEDHC Demo Board - 4V to 76V inpu

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,30 € 152,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4 V to 76 V
1.8 V, 3.3 V, 5 V
LTC3630AEDHC
LTC3630A
Brand: Analog Devices
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3630A Demo Board DC1877A

Analog Devices LTC3630A Demo Board DC1877A is an evaluation board featuring a 500mA output DC-DC power supply example circuit based on the LTC3890A Synchronous Step-Down DC-DC Controller. The LTC3630A features high-efficiency Burst Mode® operation and includes internal high and low-side power switches. The DC1877A Demonstration Board provides jumper-selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The LTC3630A has an internal soft-start and a provision for increasing soft-start time.