DC1850A-A

Analog Devices
584-DC1850A-A
DC1850A-A

Mfr.:

Description:
Other Development Tools LTC4366-1 Demoboard - Very High Voltage

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Boards
High Voltage Surge Stopper
LTC4366HTS8-1
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 18 V to 41 V
Product Type: Other Development Tools
Series: LTC4366
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 431,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99