DC1791A-B

Analog Devices
584-DC1791A-B
DC1791A-B

Mfr.:

Description:
Interface Development Tools LTM2887-5S Demo Board - SPI uModule Isol

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,23 € 59,23 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Boards
Interface Isolators
LTM2887
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstration circuit for a SPI and I2C module isolator
For Use With: LTM2887
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: LTM2887
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 292,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99