DC1765A-B

Analog Devices
584-DC1765A-B
DC1765A-B

Mfr.:

Description:
Other Development Tools LTC6957HMS-2 Demoboard: Low Phase Noise,

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,31 € 97,31 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Boards
Clock Buffer
LTC6957HMS-2
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: LTC6957
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99