DC1763A-A

Analog Devices
584-DC1763A-A
DC1763A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2195: 16-bit 125Msps ADC, Serial LVDS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,17 € 248,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2195
3 V to 6 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC2195
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 449,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.