DC1746A-B

Analog Devices
584-DC1746A-B
DC1746A-B

Mfr.:

Description:
Interface Development Tools LTM2881-5 low EMI test board (for EMI ev

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Boards
RS-422/485
LTM2881
Bulk
Brand: Analog Devices
For Use With: LTM2881
Interface Type: RS-485/RS-422
Operating Supply Voltage: 3 V, 5 V
Product Type: Interface Development Tools
Series: LTM2881
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.