DC1723A

Analog Devices
584-DC1723A
DC1723A

Mfr.:

Description:
Power Management IC Development Tools LTM8050EY Demo Board - 58VIN, 2A Step-Do

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,67 € 80,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7.5 V to 58 V
5.02 V
LTM8050
LTM8050
Brand: Analog Devices
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.