DC1705C-B

584-DC1705C-B
DC1705C-B

Mfr.:

Description:
Clock & Timer Development Tools LTC6946-2 Demo Board Ultralow Noise and Spurious 513MHz to 4.91GHz Integer-N Synthesizer with Integrated VCO (Req DC590 or DC2026)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Frequency Synthesizer
LTC6946IUFD-2
3.08 GHz to 4.91 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: LTC6946
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8473301180
ECCN:
EAR99