DC1698A-A

Analog Devices
584-DC1698A-A
DC1698A-A

Mfr.:

Description:
Amplifier IC Development Tools LT1999-10 (MS8) Demoboard

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
Current Sense
LT1999IMS8-10
4.5 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: LT1999
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99