DC1572A

Analog Devices
584-DC1572A
DC1572A

Mfr.:

Description:
Power Management IC Development Tools LTC3615EFE Demo Board - Dual, 4MHz, 3A S

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V to 3.3 V
LTC3615EFE
LTC3615
Brand: Analog Devices
For Use With: Distributed Power and Industrial Applications
Interface Type: SPI
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3615EFE Demo Board DC1572A

Analog Devices LTC3615EFE Demo Board DC1572A is a dual output regulator with two constant-frequency step-down converters based on the LTC3615 monolithic synchronous buck regulator. This demonstration circuit operates in Burst Mode™, pulse-skip, or forced continuous mode. The LTC3615EFE Demo Board DC1572A operates from an input voltage range of 2.25V to 5.5V, with each regulator capable of delivering up to 3A output current. This demonstration board features a programmable operating frequency range from 400kHz to 4MHz (2.25MHz switching frequency with the RT pin connected to SVIN). The DC1572A is an ideal circuit for industrial or distributed power applications.