DC1565A-A

584-DC1565A-A
DC1565A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2152-14: 14-bit, 250Msps, 1.8V Single

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
ADC
LTC2152-14
3 V to 6 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Data Conversion IC Development Tools
Series: LTC2152
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8534000099
USHTS:
8473301180
ECCN:
EAR99