DC1431A-C

Analog Devices
584-DC1431A-C
DC1431A-C

Mfr.:

Description:
RF Development Tools LTC5542IUH Demo Board - Optimized for RF

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,48 € 224,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Mixer
LTC5542
2.7 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LTC5542 Amplifier
Operating Supply Voltage: 3.1 V to 3.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LTC5542
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99