DC1277A

Analog Devices
584-DC1277A
DC1277A

Mfr.:

Description:
Power Management IC Development Tools Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm 2mm DFN

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
LDO Voltage Regulator
2.5 V to 5.5 V
1.2 V, 2.8 V, 3.3 V
LTC3670EDDB
LTC3670
Brand: Analog Devices
For Use With: Lithium-Ion, Polymer, Single-Cell Applications
Interface Type: SPI
Output Current: 150 mA, 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3670EDDB Demo Board DC1277

Analog Devices Inc. LTC3670EDDB Demo Board DC1277 is designed to demonstrate the full capacity of the LTC3670 monolithic buck regulator. Analog Devices LTC3670 is a triple power supply that includes a 400mA synchronous buck regulator and two 150mA Low Drop-Out (LDO) linear regulators. This buck regulator operates from an input supply range of 2.5V to 5.5V suitable for single-cell Lithium-ion and Lithium-ion/polymer applications. The Burst Mode operation provides high efficiency in light load and no-load conditions.