DC1083A-B

Analog Devices
584-DC1083A-B
DC1083A-B

Mfr.:

Description:
Power Management IC Development Tools LTM4603HV Demo Board - Step-Down Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,67 € 80,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 28 V
1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V
LTM4603HV
LTM4603HV
Brand: Analog Devices
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC1083A-B Demonstration Circuit for LTM4603HV

Analog Devices Inc. DC1083A-B Demonstration Circuit provides a reference design based on the LTM4603HV 28V, 6A Step-Down μModule® Regulator. The LTM4603HV is a high-efficiency, high-density step-down, switch-mode DC-DC power supply solution with an onboard switching controller, MOSFETs, inductor, and all support components. The input voltage ranges from 4.5V to 28.0V, and the output voltage is jumper programmable from 0.6V to 5.0V. The rated load current is 6A, while derating is necessary for certain VIN, VOUT, and thermal conditions.