DC1082A-F

Analog Devices
584-DC1082A-F
DC1082A-F

Mfr.:

Description:
Data Conversion IC Development Tools LTC2355-14, 14-bit, 1-ch 3.5Msps SAR ADC

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2355CMSE-14
5 V to 7 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: LTC2355-14
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99