DC1012A-A

Analog Devices
584-DC1012A-A
DC1012A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2499 Demo Board - 24-Bit 8-Ch I2C Del

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,64 € 63,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2499
5 V
Bulk
Brand: Analog Devices
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: LTC2499
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.