DC1010A-A

Analog Devices
584-DC1010A-A
DC1010A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2493 24-Bit 4/2-ch I2C Delta Sigma AD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2493
5 V
Bulk
Brand: Analog Devices
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: LTC2493
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99