CA2978

Analog Devices
584-CA2978
CA2978

Mfr.:

Description:
Ribbon Cables / IDC Cables Ribbon Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,64 € 14,64 €
12,69 € 126,90 €
12,02 € 300,50 €
11,85 € 592,50 €
10,46 € 1.046,00 €
9,76 € 2.440,00 €
9,07 € 4.535,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ribbon Cables / IDC Cables
RoHS:  
2 mm PCB
12 Position
2 mm PCB
12 Position
8 in
EVAL-CA
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

CA2978 Ribbon Cable

Analog Devices Inc. CA2978 Ribbon Cable is a flat connecting cable used with DC2904A, DC2086, and Linduino DC2026C controller boards. This ribbon cable is usually 8mm long, with the connector End A and connector End B at 2mm from PCB. The cable has a connector End A pin count at the 12th position and connector End B pin count also at the 12th position of the PCB.