AMC-ADA4807-2ARMZ

Analog Devices
584-AMCADA48072ARMZ
AMC-ADA4807-2ARMZ

Mfr.:

Description:
Amplifier IC Development Tools 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,98 € 35,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4807-2
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: ADA4807-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 197,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier Mezzanine Cards for ADC Drivers

Analog Devices Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter and as a multiple feedback low-pass. The ADC driver can also be configured for a high-pass or band-pass filter or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or single-ended signal to a differential ADC.