ADZS-ICE-2000

584-ADZS-ICE-2000
ADZS-ICE-2000

Mfr.:

Description:
Emulators/Simulators High Performance USB-based JTAG Emulator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Emulators/Simulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
JTAG Emulators
Blackfin, Blackfin+, SHARC
Blackfin, Blackfin+, SHARC
Blackfin+
Brand: Analog Devices
Description/Function: High performance USB based JTAG emulator
Interface Type: USB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Packaging: Bulk
Product Type: Emulators / Simulators
Series: EMULATOR-2000
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICE-1000 & ICE-2000 USB JTAG Emulators

Analog Devices ICE-1000 and ICE-2000 Emulators facilitate the creation, testing, and debugging of advanced applications based on Analog Devices Inc. Processors and DSPs. Working in tandem with the CrossCore® Embedded Studio development environment, these emulators provide state-of-the-art support for all JTAG-compliant Analog Devices processors.

Analog Devices ADZS-ICE-2000 USB-based JTAG Emulator

Analog Devices ADZS-ICE-2000 USB-based JTAG Emulator is used in conjunction with the CrossCore® Embedded Studio or VisualDSP++® development environments to create, test, and debug advanced processor application software on Analog Devices SHARC, Blackfin® and Blackfin+™ processors. USB 2.0 compliant, the plug-n-play ICE-2000 emulator provides state-of-the-art support for all JTAG-compliant Analog Devices processors. This high-speed, USB bus-powered emulator offers multiprocessor support, 1.8V, 2.5V, and 3.3V multiple processor I/O voltage support, and up to 46MHZ JTAG/SWD clock operation.
Learn More