ADZS-BF561-EZLITE

584-ADZS-BF561EZLITE
ADZS-BF561-EZLITE

Mfr.:

Description:
Development Boards & Kits - Other Processors Eval kit (HW & SW) for the ADSP-BF561

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BF561-EZLITE
Evaluation Kits
Blackfin
ADSP-BF561
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
For Use With: ADZS-ICE -100B, ADZS-USB-ICE, ADZS-HPUSB-ICE, CCES, VisualDSP++
Interface Type: Audio, JTAG, SPI, UART, USB, Video
Operating Supply Voltage: 7 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blackfin
Unit Weight: 1,021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9030820000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2